
Unidirectional TVS Diode for surge suppression, featuring a 30V DC rated voltage and 33.3V to 36.8V breakdown voltage range. This component offers 200W peak pulse power dissipation and 4.1A peak pulse current handling. Operating across a wide temperature range of -55°C to 150°C, it provides ESD protection and is RoHS compliant. The SOD123FL package measures 2.9mm in length, 1.8mm in width, and 0.88mm in height.
Onsemi SMF30AT1G technical specifications.
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Max Reverse Leakage Current | 1uA |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 30V |
| Width | 1.8mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF30AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
