Unidirectional TVS Diode for surge suppression, featuring a 33V working voltage and 3.8A peak pulse current. This component offers 200W peak pulse power dissipation with a clamping voltage of 53.3V. Operating across a wide temperature range from -55°C to 150°C, it provides ESD protection and a low leakage current of 1µA. Designed for surface-mount applications, this RoHS compliant diode is packaged on tape and reel.
Onsemi SMF33AT1G technical specifications.
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.7mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.8A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.8A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Dissipation | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Width | 1.8mm |
| Working Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF33AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.