
Unidirectional Transient Voltage Suppressor (TVS) diode for circuit protection. Features a 36V working voltage, 40V reverse breakdown voltage, and 58.1V clamping voltage. Offers 200W peak pulse power and 3.4A peak pulse current handling. Operates within a -55°C to 150°C temperature range and has a low 1uA leakage current. Packaged in a compact SOD-123FL surface-mount package, supplied on a 3000-piece tape and reel.
Onsemi SMF36AT1G technical specifications.
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.7mm |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 385mW |
| Max Surge Current | 3.4A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Dissipation | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 1.8mm |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF36AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
