
Unidirectional Transient Voltage Suppressor (TVS) diode offering 200W peak pulse power dissipation. Features a 48V working voltage, 53.3V minimum breakdown voltage, and 77.4V clamping voltage. Designed for surge protection with a maximum surge current of 2.6A. Operates across a wide temperature range from -55°C to 150°C. Packaged in SOD-123FL for tape and reel deployment, with 3000 units per reel. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMF48AT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.6A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 48V |
| Width | 1.8mm |
| Working Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF48AT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi SMF48AT1G
Quarterly product discontinuance notice from ON Semiconductor for various discrete, analog, and power products, including last buy and ship dates for 2007.
