Unidirectional transient voltage suppressor diode designed for voltage protection. Features a 5V standoff voltage and a maximum clamping voltage of 9.2V. Nominal breakdown voltage is 6.7V. Packaged in a SOD-123VAR for surface-mount applications.
Onsemi SMF5.0A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Clamping Voltage-Max | 9.2 |
| Breakdown Voltage-Nom | 6.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.