
Unidirectional TVS Diode, 1000W peak pulse power, 51V working voltage, and 56.7V minimum breakdown voltage. Features a 82.4V clamping voltage and 2.4A peak pulse current. This silicon diode operates from -55°C to 150°C, with 1uA leakage current. Surface mountable in a 2-pin plastic package, it is RoHS compliant and lead-free.
Onsemi SMF51AT1G technical specifications.
| Clamping Voltage | 82.4V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.7mm |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.4A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 51V |
| Width | 1.8mm |
| Working Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF51AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
