The SMF6.0AT1G is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a breakdown voltage of 7.02V and a maximum clamping voltage of 10.3V. The diode has a maximum power dissipation of 385mW and a maximum non-repetitive peak reverse power dissipation of 1000mW. The SMF6.0AT1G is available in a 2-pin R-PDSO-F2 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMF6.0AT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| Breakdown Voltage-Min | 7.78 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Clamping Voltage-Max | 10.3 |
| Breakdown Voltage-Nom | 7.02 |
| Breakdown Voltage-Max | 8.6 |
| Power Dissipation-Max | 0.385 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SMF6.0AT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi SMF6.0AT1G
Quarterly product discontinuance notice from ON Semiconductor for various discrete, analog, and power products, including last buy and ship dates for 2007.