
The SMMBD7000LT1G is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage of 100V and a maximum forward current of 200mA. The diode is packaged in a halogen-free and RoHS compliant SOT-23-3 package. It can handle a maximum power dissipation of 300mW and has a reverse recovery time of 4ns.
Onsemi SMMBD7000LT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23-3 |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBD7000LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.