UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236AB, CASE 318-08, 3 PIN
Onsemi SMMBFJ310LT1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.