
The SMMBFJ310LT1G is a 25V RF transistor available in a halogen-free and lead-free SOT-23-3 package. It operates over a temperature range of -55°C to 150°C and is compliant with AEC-Q101. This transistor features a gain of 12dB and is suitable for automotive applications.
Sign in to ask questions about the Onsemi SMMBFJ310LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMMBFJ310LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Gain | 12dB |
| Gate to Source Voltage (Vgs) | 25V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Test Voltage | 10V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBFJ310LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
