
N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Onsemi SMMBFJ310LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Gain | 12dB |
| Gate to Source Voltage (Vgs) | 25V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Test Voltage | 10V |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.