
NPN Bipolar Junction Transistor (BJT) in a SOT-23-3 package. Features a collector-emitter voltage (VCEO) of 40V, maximum collector current of 600mA, and a transition frequency of 300MHz. Offers a minimum hFE of 100 and a maximum power dissipation of 225mW. Operates across a temperature range of -55°C to 150°C. Packaged in a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi SMMBT2222ALT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMMBT2222ALT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| Height | 1.11mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 600mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 300MHz |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBT2222ALT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
