
NPN bipolar junction transistor in a SOT-23-3 package, designed for general-purpose switching and amplification. Features a 40V collector-emitter voltage (VCEO) and a maximum collector current of 200mA. Offers a minimum DC current gain (hFE) of 30 and a transition frequency of 300MHz. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 300mW. Packaged in a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi SMMBT3904LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMMBT3904LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 1.01mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 300MHz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBT3904LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
