
PNP bipolar junction transistor in a SOT-23-3 package, designed for automotive applications. Features a maximum collector current of 200mA and a collector-emitter breakdown voltage of 40V. Offers a transition frequency of 250MHz and a maximum power dissipation of 300mW. Operates within a temperature range of -55°C to 150°C. Supplied on tape and reel, this component is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi SMMBT3906LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMMBT3906LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | -40V |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 250MHz |
| Height | 1.11mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 250MHz |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBT3906LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
