
The SMMBT3906WT1G is a PNP transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 200mA. It is packaged in a SOT-323 case and is RoHS compliant. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Sign in to ask questions about the Onsemi SMMBT3906WT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMMBT3906WT1G technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Gain Bandwidth Product | 250MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBT3906WT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
