
NPN Bipolar Junction Transistor (BJT) in a SOT-23-3 package. Features a 40V collector-emitter breakdown voltage and a maximum collector current of 600mA. Offers a transition frequency of 250MHz and a minimum hFE of 100. Operates across a temperature range of -55°C to 150°C with a power dissipation of 300mW. Packaged in a 3000-piece tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Onsemi SMMBT4401LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMMBT4401LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 750mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| Height | 1.01mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 600mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBT4401LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
