
PNP Bipolar Junction Transistor in SOT-23-3 package, featuring a maximum collector current of 500mA and a collector-emitter breakdown voltage of 150V. This component offers a minimum hFE of 60 and a transition frequency of 300MHz. Operating across a temperature range of -55°C to 150°C, it supports a maximum power dissipation of 300mW. The device is lead-free and RoHS compliant, supplied in a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi SMMBT5401LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMMBT5401LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | -160V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | -200mV |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.01mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 150V |
| Max Collector Current | 500mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBT5401LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.