Sign in to ask questions about the Onsemi SMMBT5551LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMMBT5551LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 200mV |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 160V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBT5551LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.