NPN bipolar junction transistor (BJT) in a SOT-23-3 package, featuring an 80V collector-emitter breakdown voltage and a maximum collector current of 500mA. This component offers a 250mV collector-emitter saturation voltage and a transition frequency of 100MHz. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 300mW. Supplied on tape and reel, this RoHS compliant transistor is designed for automotive applications.
Sign in to ask questions about the Onsemi SMMBTA06LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMMBTA06LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 250mV |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1.11mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBTA06LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
