
The SMMBTA06LT3G is a small outline transistor with a maximum collector current of 500mA and a maximum breakdown voltage of 80V. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 300mW. This lead-free device is packaged in a tape and reel format with 10,000 units per package.
Onsemi SMMBTA06LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Emitter Base Voltage (VEBO) | 4V |
| Height | 1.11mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBTA06LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
