The SMMBTA06WT1G is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 500mA. It has a gain bandwidth product of 100MHz and a maximum operating temperature of 150°C. The transistor is packaged in a small outline R-PDSO-G3 package and is lead-free and RoHS compliant. It is suitable for use in high-frequency applications and can operate over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi SMMBTA06WT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMMBTA06WT1G technical specifications.
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Weight | 0.000219oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBTA06WT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
