The SMMBTA06WT3G is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 500mA. It is packaged in a TO-236-3 package and is lead free. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a transition frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMMBTA06WT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMMBTA06WT3G technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 250mV |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBTA06WT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.