PNP Bipolar Junction Transistor (BJT) in a SOT-23-3 package. Features a maximum collector current of 500mA and a collector-emitter breakdown voltage of 80V. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 50MHz. Operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 225mW. Packaged on a 3000-piece tape and reel, this component is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi SMMBTA56LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMMBTA56LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector-emitter Voltage-Max | 250mV |
| Emitter Base Voltage (VEBO) | -4V |
| Gain Bandwidth Product | 50MHz |
| Height | 1.11mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBTA56LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
