
PNP Bipolar Junction Transistor (BJT) in a SOT-23-3 package. Features a 300V collector-emitter breakdown voltage (VCEO) and a 300V collector-base voltage (VCBO). Offers a maximum collector current of 500mA and a power dissipation of 300mW. Operates with a transition frequency of 50MHz and a minimum hFE of 25. Packaged on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMMBTA92LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 1.11mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBTA92LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
