
The SMMDL914T1G is a single-element general purpose rectifier from Onsemi. It has a maximum operating temperature range of -55°C to 150°C and is compliant with RoHS regulations. The device features a maximum reverse voltage of 100V and a maximum forward current of 200mA. It is packaged in a halogen-free and RoHS-compliant SOD-323-2 package, available in tape and reel quantities of 3000.
Checking distributor stock and pricing after the page loads.
Onsemi SMMDL914T1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-323-2 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.