The SMMSD301T1G is a single-element RF diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 30V and a maximum reverse current of 200nA. The diode is packaged in a lead-free SOD-123-2 package and is available in quantities of 3000 per reel. The SMMSD301T1G is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Onsemi SMMSD301T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMMSD301T1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-123-2 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMSD301T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
