
The SMMSD4148T1G is a single diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 100V and a maximum forward surge current of 1A. The diode is packaged in a SOD-123-2 case and is lead free and halogen free. It is RoHS compliant and has a reverse recovery time of 4ns.
Sign in to ask questions about the Onsemi SMMSD4148T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMMSD4148T1G technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Package/Case | SOD-123-2 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMSD4148T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.