
RF Diode Schottky 70V 225mW Automotive 2-Pin SOD-123 T/R
Onsemi SMMSD701T1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-123-2 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200nA |
| Max Reverse Voltage (DC) | 70V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
