The SMMSD914T1G is a single-element general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 100V and a peak non-repetitive surge current of 2A. The diode is packaged in a halogen-free and RoHS compliant SOD-123-2 package, available in quantities of 3000 per reel. It is suitable for use in a variety of applications where a general purpose rectifier diode is required.
Onsemi SMMSD914T1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-123-2 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMSD914T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.