The SMMSD914T3G is a single-element general purpose rectifier with a maximum reverse voltage of 100V and an average rectified current of 200mA. It is packaged in a lead-free SOD-123-2 package and is available in quantities of 10,000 per reel. The device is RoHS compliant and features a reverse recovery time of 4ns. Operating temperature range is not specified.
Sign in to ask questions about the Onsemi SMMSD914T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMMSD914T3G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-123-2 |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 100V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMSD914T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.