
The SMMUN2114LT1G is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is packaged in a halogen-free, lead-free SOT-23-3 package and is designed for operation over a temperature range of -55°C to 150°C. The transistor is RoHS compliant and available in quantities of 3000 per reel. It is suitable for use in a variety of applications requiring a PNP transistor with a high current and voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMMUN2114LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMMUN2114LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Halogen Free | Halogen Free |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 246mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMUN2114LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
