
The SMMUN2214LT1G is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is packaged in a SOT-23-3 package and is suitable for operating temperatures between -55°C and 150°C. The transistor is lead-free and halogen-free, and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi SMMUN2214LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMMUN2214LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 246mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMUN2214LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
