
The SMMUN2215LT1G is a NPN transistor from Onsemi, packaged in a SOT-23-3 case. It has a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. The transistor is lead-free and RoHS compliant, with a maximum power dissipation of 246mW. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi SMMUN2215LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMMUN2215LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Halogen Free | Halogen Free |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 246mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMUN2215LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
