
The SMMUN2216LT1G is a NPN transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 246mW and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a SOT-23-3 package and is lead-free and halogen-free. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Onsemi SMMUN2216LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMMUN2216LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 246mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMUN2216LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
