
The SMMUN2234LT1G is a NPN transistor from Onsemi, packaged in a SOT-23-3 case. It has a collector-emitter breakdown voltage of 50V and a collector-emitter saturation voltage of 250mV. The transistor can handle a maximum collector current of 100mA and a maximum power dissipation of 246mW. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Onsemi SMMUN2234LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 246mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.