Unidirectional TVS Diode, 350W peak pulse power, featuring 4 elements for robust transient voltage suppression. This silicon diode offers a clamping voltage of 29V and a minimum breakdown voltage of 16.7V. With a low leakage current of 1µA and a maximum surge current of 12A, it operates effectively across a wide temperature range from -55°C to 150°C. The component is housed in an SC package with SMD/SMT termination, measuring 3mm in length, 1.7mm in width, and 1.1mm in thickness, with a capacitance of 125pF.
Onsemi SMS15T1 technical specifications.
| Capacitance | 125pF |
| Package/Case | SC |
| Clamping Voltage | 29V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 3mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| DC Rated Voltage | 15V |
| Width | 1.7mm |
| Working Voltage | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SMS15T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
