
Unidirectional TVS Diode, 350W Peak Pulse Power, 8A Peak Pulse Current. Features 24V Reverse Standoff Voltage, 44V Clamping Voltage, and 26.7V Minimum Breakdown Voltage. Offers 75pF capacitance and 1µA leakage current. Operates from -55°C to 150°C, housed in a 6-pin SC package with SMD/SMT termination.
Sign in to ask questions about the Onsemi SMS24T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMS24T1 technical specifications.
| Capacitance | 75pF |
| Package/Case | SC |
| Clamping Voltage | 44V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 3mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| DC Rated Voltage | 24V |
| Width | 1.7mm |
| Working Voltage | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SMS24T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
