
Dual NPN Bipolar Digital Transistor (BRT) in a compact SOT-363-6 package. Features a 50V collector-emitter voltage (VCEO) and 50V collector base voltage (VCBO). Offers a maximum collector current of 100mA and a minimum hFE of 80. Operates across a temperature range of -55°C to 150°C and is RoHS compliant and Halogen Free. Supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi SMUN5214DW1T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMUN5214DW1T1G technical specifications.
| Package/Case | SOT-363-6 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Emitter Base Voltage (VEBO) | 6V |
| Halogen Free | Halogen Free |
| Height | 1mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Frequency | 10kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 187mW |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMUN5214DW1T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
