
NPN Digital BJT transistor, single configuration, designed for surface mount applications. Features a 3-pin SC-70 package with gull-wing leads, measuring 2.1mm length, 1.24mm width, and 0.85mm height. Operates with a maximum collector-emitter voltage of 50V and a continuous DC collector current of 100mA, offering a maximum power dissipation of 310mW. Includes a typical input resistor of 10 kOhm and a minimum DC current gain of 160. Suitable for automotive environments with an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi SMUN5215T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMUN5215T1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-323 |
| Package/Case | SC-70 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.1 |
| Package Width (mm) | 1.24 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 310mW |
| Typical Input Resistor | 10kOhm |
| Maximum Collector-Emitter Saturation Voltage | 0.25@1mA@10mAV |
| Minimum DC Current Gain | 160@5mA@10V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SMUN5215T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.