
The SMUN5216DW1T1G is a NPN transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is packaged in a SOT-363-6 case and is lead-free and halogen-free. The transistor has a maximum power dissipation of 187mW and operates over a temperature range of -55°C to 150°C. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Onsemi SMUN5216DW1T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMUN5216DW1T1G technical specifications.
| Package/Case | SOT-363-6 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Halogen Free | Halogen Free |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 187mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMUN5216DW1T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
