NPN Digital Bipolar Junction Transistor (BRT) for surface mount applications. Features a 50V collector-emitter voltage and 100mA continuous DC collector current. Offers 310mW maximum power dissipation and a typical input resistor of 4.7 kOhm. Packaged in a 3-pin SC-70 (SOT-323) small outline plastic case with gull-wing leads, measuring 2.1mm x 1.24mm x 0.85mm. Operates across a temperature range of -55°C to 150°C.
Onsemi SMUN5232T1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-323 |
| Package/Case | SC-70 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.1 |
| Package Width (mm) | 1.24 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 310mW |
| Typical Input Resistor | 4.7kOhm |
| Typical Resistor Ratio | 1 |
| Maximum Collector-Emitter Saturation Voltage | 0.25@1mA@10mAV |
| Minimum DC Current Gain | 15@5mA@10V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.