The SN54LS02J is a dual NOR gate IC from Onsemi with a 14-pin ceramic DIP package. It operates over a temperature range of -55°C to 125°C and is designed for use with a 5V supply voltage. The device has a propagation delay of 15ns and features 2 inputs and 4 functions. It is part of the LS family and is classified as a military temperature grade logic IC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SN54LS02J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN54LS02J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN54LS02J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.