The SN54LS126AJ is a dual bus driver IC from Onsemi, featuring a maximum operating temperature of 125°C and a temperature grade of MILITARY. It has 14 terminals and a terminal position of DUAL. The device is a logic IC type, specifically a bus driver, with a nominal supply voltage of 5V and a maximum power supply current of 22mA. The SN54LS126AJ has a propagation delay of 18ns at nominal supply conditions and an output polarity of TRUE.
Onsemi SN54LS126AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 18 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 22 |
| Control Type | ENABLE HIGH |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN54LS126AJ to view detailed technical specifications.
No datasheet is available for this part.