IC,LOGIC MUX,DUAL,4-INPUT,LS-TTL,DIP,16PIN,CERAMIC
Onsemi SN54LS153J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 26 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 10 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.