Onsemi SN54LS155J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 51 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 15 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN54LS155J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.