The SN54LS164J is an 8-bit serial-in parallel-out shift register from Onsemi. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The device features a 14-pin CDIP package and supports a maximum frequency of 25 MHz. It is designed for use in logic IC applications and is part of the LS family.
Onsemi SN54LS164J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | LS |
| Propagation Delay (tpd) | 32 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.