IC,BUFFER/DRIVER,DUAL,4-BIT,LS-TTL,DIP,20PIN,CERAMIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 18 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 54 |
| Control Type | ENABLE LOW/HIGH |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |