The SN54LS253J is a 16-channel dual multiplexer from Onsemi with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a military-grade logic IC with a nominal supply voltage of 5V and a maximum supply current of 14mA. The device has 16 terminals and a JEDEC package code of R-XDIP-T16. It features a propagation delay of 45ns and is available in a DIP16 package.
Onsemi SN54LS253J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 45 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 14 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN54LS253J to view detailed technical specifications.
No datasheet is available for this part.