The SN54LS290J is a 14-pin dual decade counter from Onsemi, operating within a temperature range of -55°C to 125°C. It is a 5V logic IC with a maximum frequency of 32MHz and a supply current of up to 15mA. The device features a negative edge trigger and counts in the upward direction. It is packaged in a DIP-14 format with a width of 7.62mm and a length of 19.495mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SN54LS290J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN54LS290J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECADE COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 50 |
| Number of Bits | 3 |
| Max I(ol) | 0.004 |
| Power Supply Current-Max (ICC) | 15 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 32 |
| Max Frequency@Nom-Sup | 32000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi SN54LS290J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.