The SN54LS293J is a dual 3-bit binary counter from Onsemi, packaged in a 14-pin R-GDIP-T14 ceramic DIP. It operates at a supply voltage of 4.5 to 5.5V and has a maximum frequency of 32MHz. The counter can count up and has a propagation delay of 70ns. It is rated for military temperature operation from -55 to 125°C.
Sign in to ask questions about the Onsemi SN54LS293J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SN54LS293J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.495 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 70 |
| Number of Bits | 3 |
| Max I(ol) | 0.004 |
| Power Supply Current-Max (ICC) | 15 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 32 |
| Max Frequency@Nom-Sup | 32000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SN54LS293J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.